
0389260010 | |
|---|---|
DigiKey Part Number | 900-0389260010-ND |
Manufacturer | |
Manufacturer Product Number | 0389260010 |
Description | .325 TSE SR TRI-BTS PC NO MTG EN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0389260010 Models |
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 12-26 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 4,49717 € | 4.722,03 € |
| Unit Price without VAT: | 4,49717 € |
|---|---|
| Unit Price with VAT: | 5,35163 € |

