12 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389011012

DigiKey Part Number
900-0389011012-ND
Manufacturer
Manufacturer Product Number
0389011012
Description
SR BTS 6.35MM TRI PC TAIL 12P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0389011012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
12
Terminal Screw Finish
Nickel
Number of Wire Entries
12
Mounting Type
Through Hole
Pitch
0.250" (6.35mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0803,11796 €3.367,40 €
Unit Price without VAT:3,11796 €
Unit Price with VAT:3,71037 €