
0389011002 | |
|---|---|
DigiKey Part Number | 900-0389011002-ND |
Manufacturer | |
Manufacturer Product Number | 0389011002 |
Description | SR BTS 6.35MM TRI PC TAIL 2P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0389011002 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.480 | 0,43019 € | 2.787,63 € |
| Unit Price without VAT: | 0,43019 € |
|---|---|
| Unit Price with VAT: | 0,51193 € |

