
0389001011 | |
|---|---|
DigiKey Part Number | 900-0389001011-ND |
Manufacturer | |
Manufacturer Product Number | 0389001011 |
Description | SR BTS 6.35MM PC TAIL 11P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0389001011 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc |
Number of Wire Entries 11 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 2,35530 € | 2.034,98 € |
| Unit Price without VAT: | 2,35530 € |
|---|---|
| Unit Price with VAT: | 2,80281 € |

