0387890023 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 145
Unit Price: 38,17000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 19,80800 €
Image for 0387890023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387890023

DigiKey Part Number
0387890023-ND
Manufacturer
Manufacturer Product Number
0387890023
Description
CONN BARRIER STRIP 3CIRC 0.438"
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Quick Connect Tabs
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Molex
Top Termination
Screws with Quick Connect Tabs
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange, Jumper
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
3
Mounting Type
Chassis, Panel
Number of Wire Entries
6
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2003Curtis Industries145364-1370-ND38,17000 €Similar
248003100Curtis Industries0364-248003100-ND19,80800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes