0387801702 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,86095 €
Image for 0387801702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387801702

DigiKey Part Number
0387801702-ND
Manufacturer
Manufacturer Product Number
0387801702
Description
CONN BARRIER STRIP 2CIRC 0.438"
Customer Reference
Detailed Description
2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
PC Pin
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
110°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002YCurtis Industries0364-2002Y-ND1,86095 €Similar
Obsolete
This product is no longer manufactured. View Substitutes