0387800502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 134
Unit Price: 2,71000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,40690 €
Image for 0387800502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387800502

DigiKey Part Number
0387800502-ND
Manufacturer
Manufacturer Product Number
0387800502
Description
CONN BARRIER STRIP 2CIRC 0.438"
Customer Reference
Detailed Description
2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange, Positions Stamped
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.438" (11.12mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002Curtis Industries134364-1368-ND2,71000 €Similar
248002100Curtis Industries0364-248002100-ND1,40690 €Similar
Obsolete
This product is no longer manufactured. View Substitutes