MFR Recommended

0387800421 | |
|---|---|
DigiKey Part Number | 0387800421-ND |
Manufacturer | |
Manufacturer Product Number | 0387800421 |
Description | CONN BARRIER STRP 21CIRC 0.438" |
Customer Reference | |
Detailed Description | 21 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Category | Voltage Rating 300V |
Manufacturer Molex | Top Termination Screws (Not Included) |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 21 | Mounting Type Chassis, Panel |
Number of Wire Entries 42 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387800121 | Molex | 1 | 0387800121-ND | 11,50000 € | MFR Recommended |


