Similar
Similar

Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Steel |
Number of Wire Entries 40 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1546671-0 | TE Connectivity AMP Connectors | 0 | 2-1546671-0-ND | 8,16304 € | Similar |
| 2020W | Curtis Industries | 635 | 364-2020W-ND | 21,39000 € | Similar |
| 248020200 | Curtis Industries | 0 | 364-248020200-ND | 9,16190 € | Similar |



