Similar
Similar

Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546671-2 | TE Connectivity AMP Connectors | 0 | 1-1546671-2-ND | 5,06823 € | Similar |
| 2012W | Curtis Industries | 63 | 364-2012W-ND | 14,64000 € | Similar |
| 248012200 | Curtis Industries | 0 | 364-248012200-ND | 5,54115 € | Similar |



