
0387790375 | |
|---|---|
DigiKey Part Number | 0387790375-ND |
Manufacturer | |
Manufacturer Product Number | 0387790375 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Quick Connect Tabs |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1502 | Curtis Industries | 37 | 364-1343-ND | 3,14000 € | Similar |


