
0387790039 | |
|---|---|
DigiKey Part Number | 0387790039-ND |
Manufacturer | |
Manufacturer Product Number | 0387790039 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-24 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 110°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1506W | Curtis Industries | 2 | 364-1506W-ND | 7,40000 € | Similar |


