0387700506 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,55605 €
Image for 0387700506 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387700506

DigiKey Part Number
0387700506-ND
Manufacturer
Manufacturer Product Number
0387700506
Description
CONN BARRIER STRIP 6CIRC 0.375"
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange, Positions Stamped
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
12
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
110°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
246906100Curtis Industries0364-246906100-ND2,55605 €Similar
Obsolete
This product is no longer manufactured. View Substitutes