0387700502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 37
Unit Price: 3,14000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,93145 €
Image for 0387700502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387700502

DigiKey Part Number
0387700502-ND
Manufacturer
Manufacturer Product Number
0387700502
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange, Positions Stamped
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
110°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1502Curtis Industries37364-1343-ND3,14000 €Similar
246902100Curtis Industries0364-246902100-ND1,93145 €Similar
Obsolete
This product is no longer manufactured. View Substitutes