
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Tray | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Color Black |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |

