




0387700130 | |
|---|---|
DigiKey Part Number | WM5773-ND |
Manufacturer | |
Manufacturer Product Number | 0387700130 |
Description | CONN BARRIER STRP 30CIRC 0.375" |
Customer Reference | |
Detailed Description | 30 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0387700130 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 30 | Terminal Screw Material Steel |
Number of Wire Entries 60 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1546306-0 | TE Connectivity AMP Connectors | 3.421 | A98469-ND | 23,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 10 | 14,45000 € | 144,50 € |
| 25 | 12,92200 € | 323,05 € |
| 50 | 12,01560 € | 600,78 € |
| 100 | 11,29100 € | 1.129,10 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |

