0387700106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 401
Unit Price: 5,35000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,55605 €
6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
0387700106
0387700106

0387700106

DigiKey Part Number
WM5763-ND
Manufacturer
Manufacturer Product Number
0387700106
Description
CONN BARRIER STRIP 6CIRC 0.375"
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Steel
Number of Wire Entries
12
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1506Curtis Industries401364-1350-ND5,35000 €Similar
246906100Curtis Industries0364-246906100-ND2,55605 €Similar
Obsolete
This product is no longer manufactured. View Substitutes