0387690022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 110
Unit Price: 4,36000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,25280 €
Image for 0387690022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387690022

DigiKey Part Number
0387690022-ND
Manufacturer
Manufacturer Product Number
0387690022
Description
CONN BARRIER STRIP 3CIRC 0.375"
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-24 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
130°C
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes