
0387603206 | |
|---|---|
DigiKey Part Number | 0387603206-ND |
Manufacturer | |
Manufacturer Product Number | 0387603206 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 110°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-24 AWG |


