Image for 0387600704 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387600704

DigiKey Part Number
2266-387600704-23-ND
Manufacturer
Manufacturer Product Number
0387600704
Description
CONN BARRIER STRIP 4CIRC 0.375"
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Single
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Solder Lugs, Single
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
110°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.