0387600502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 152
Unit Price: 2,93000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,94020 €
Image for 0387600502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387600502

DigiKey Part Number
0387600502-ND
Manufacturer
Manufacturer Product Number
0387600502
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
14-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange, Positions Stamped
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes