0387600205 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 118
Unit Price: 4,90000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,70810 €
Image for 0387600205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387600205

DigiKey Part Number
0387600205-ND
Manufacturer
Manufacturer Product Number
0387600205
Description
CONN BARRIER STRIP 5CIRC 0.375"
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
5
Terminal Screw Finish
Nickel
Number of Wire Entries
10
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 110°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1505Curtis Industries118364-1349-ND4,90000 €Similar
246905000Curtis Industries0364-246905000-ND2,70810 €Similar
Obsolete
This product is no longer manufactured. View Substitutes