0387600114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 12
Unit Price: 9,90000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 5,65420 €
14 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
0387600114
0387600114
Molex RF Connectors | Digi-Key Daily

0387600114

DigiKey Part Number
WM5783-ND
Manufacturer
Manufacturer Product Number
0387600114
Description
CONN BARRIER STRP 14CIRC 0.375"
Customer Reference
Detailed Description
14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387600114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
14
Terminal Screw Material
Steel
Number of Wire Entries
28
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1514Curtis Industries12364-1362-ND9,90000 €Similar
246914100Curtis Industries0364-246914100-ND5,65420 €Similar
Obsolete
This product is no longer manufactured. View Substitutes