0387407304 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,91840 €
Datasheet

Similar


Curtis Industries
In Stock: 9
Unit Price: 4,27000 €
Datasheet
Image for 0387407304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387407304

DigiKey Part Number
0387407304-ND
Manufacturer
Manufacturer Product Number
0387407304
Description
CONN BARRIER STRIP 4CIRC 0.438"
Customer Reference
Detailed Description
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.438" (11.12mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 100°C
Current Rating (Amps)
20A
Material - Insulation
Polyester Thermoplastic
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100040Curtis Industries0364-430100040-ND1,91840 €Similar
430101040Curtis Industries9364-430101040-ND4,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes