0387406309 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 11
Unit Price: 7,54000 €
Datasheet
Image for 0387406309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387406309

DigiKey Part Number
0387406309-ND
Manufacturer
Manufacturer Product Number
0387406309
Description
CONN BARRIER STRIP 9CIRC 0.438"
Customer Reference
Detailed Description
9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
9
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
9
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431100090Curtis Industries11364-431100090-ND7,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes