
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination Quick Connect (0.250"), Insulated |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Cover, Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Base Product Number |

