Image for 0387390605 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387390605

DigiKey Part Number
0387390605-ND
Manufacturer
Manufacturer Product Number
0387390605
Description
SR BTS PC 50 10A 6 ASY AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
-
Pitch
-
Number of Rows
-
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
-
Bottom Termination
-
Barrier Type
-
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
-
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,31448 €578,62 €
Unit Price without VAT:2,31448 €
Unit Price with VAT:2,75423 €