Image for 0387390603 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387390603

DigiKey Part Number
0387390603-ND
Manufacturer
Manufacturer Product Number
0387390603
Description
CONN BARRIER STRIP 5CIRC 0.438"
Customer Reference
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Current Rating (Amps)
15A
Packaging
Bulk
Voltage Rating
300V
Part Status
Obsolete
Wire Gauge
14-22 AWG
Terminal Block Type
Barrier Block
Top Termination
Screws
Number of Circuits
5
Barrier Type
2 Wall (Dual)
Number of Wire Entries
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.