
0387390589 | |
|---|---|
DigiKey Part Number | 0387390589-ND |
Manufacturer | |
Manufacturer Product Number | 0387390589 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Number of Rows 1 |
Manufacturer Molex | Current Rating (Amps) 20A |
Series | Voltage Rating 300V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Obsolete | Top Termination Screws |
Terminal Block Type Barrier Block | Barrier Type 3 Wall (Tri) |
Number of Circuits 2 | Terminal Screw Material Brass |
Number of Wire Entries 2 | Terminal Screw Finish Nickel |
Pitch 0.438" (11.12mm) | Base Product Number |

