Image for 0387390588 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387390588

DigiKey Part Number
0387390588-ND
Manufacturer
Manufacturer Product Number
0387390588
Description
CONN BARRIER STRIP 2CIRC 0.438"
Customer Reference
Detailed Description
2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Current Rating (Amps)
20A
Series
Voltage Rating
300V
Packaging
Bulk
Wire Gauge
12-22 AWG
Part Status
Obsolete
Top Termination
Screws with Captive Plate
Terminal Block Type
Barrier Block
Barrier Type
3 Wall (Tri)
Number of Circuits
2
Terminal Screw Material
Brass
Number of Wire Entries
2
Terminal Screw Finish
Nickel
Pitch
0.438" (11.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.