0387390472 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,95745 €
Datasheet
Image for 0387390472 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387390472

DigiKey Part Number
0387390472-ND
Manufacturer
Manufacturer Product Number
0387390472
Description
CONN BARRIER STRIP 4CIRC 0.438"
Customer Reference
Detailed Description
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
10-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Mounting Type
Through Hole
Number of Wire Entries
4
Operating Temperature
-40°C ~ 100°C
Pitch
0.438" (11.12mm)
Material - Insulation
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431110040Curtis Industries0364-431110040-ND1,95745 €Similar
Obsolete
This product is no longer manufactured. View Substitutes