
0387356203 | |
|---|---|
DigiKey Part Number | 0387356203-ND |
Manufacturer | |
Manufacturer Product Number | 0387356203 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Wire Gauge 10-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Mounting Type Through Hole, Right Angle |
Number of Wire Entries 12 | Operating Temperature -40°C ~ 100°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
Voltage Rating 300V |

