Image for 0387354303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387354303

DigiKey Part Number
0387354303-ND
Manufacturer
Manufacturer Product Number
0387354303
Description
CONN BARRIER STRIP 3CIRC 0.438"
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
10-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
3
Mounting Type
Through Hole
Number of Wire Entries
3
Operating Temperature
-40°C ~ 100°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.