Similar

Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 10-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Wire Entries 4 | Operating Temperature -40°C ~ 100°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8PCV-04-006 | TE Connectivity AMP Connectors | 9.135 | A98462-ND | 4,96000 € | Similar |


