Image for 0387353711 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387353711

DigiKey Part Number
0387353711-ND
Manufacturer
Manufacturer Product Number
0387353711
Description
CONN BARRIER STRP 11CIRC 0.438"
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
10-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
11
Mounting Type
Through Hole
Number of Wire Entries
11
Operating Temperature
-40°C ~ 100°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.