
0387351408 | |
|---|---|
DigiKey Part Number | 900-0387351408-ND |
Manufacturer | |
Manufacturer Product Number | 0387351408 |
Description | SR BTS CS FT 8 ASY |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 100°C |
Current Rating (Amps) 20A | Material - Insulation Polybutylene Terephthalate (PBT) |
Voltage Rating 300V | Base Product Number |

