0387344106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 47
Unit Price: 4,67000 €
Datasheet
Image for 0387344106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387344106

DigiKey Part Number
0387344106-ND
Manufacturer
Manufacturer Product Number
0387344106
Description
CONN BARRIER STRIP 6CIRC 0.438"
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
6
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431100060Curtis Industries47364-431100060-ND4,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes