Image for 0387344007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387344007

DigiKey Part Number
0387344007-ND
Manufacturer
Manufacturer Product Number
0387344007
Description
CONN BARRIER STRIP 7CIRC 0.438"
Customer Reference
Detailed Description
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
7
Terminal Screw Material
Steel
Number of Wire Entries
7
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.438" (11.12mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 100°C
Current Rating (Amps)
15A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.