0387319304 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,98065 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,61950 €
Datasheet
Image for 0387319304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387319304

DigiKey Part Number
0387319304-ND
Manufacturer
Manufacturer Product Number
0387319304
Description
CONN BARRIER STRIP 4CIRC 0.438"
Customer Reference
Detailed Description
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
PC Pin, Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
10-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432100040Curtis Industries0364-432100040-ND1,98065 €Similar
432612040Curtis Industries0364-432612040-ND2,61950 €Similar
Obsolete
Marketplace Stock: 957 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

957In Stock
Ships from WEC