0387319303 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,43330 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,61715 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,10935 €
Datasheet
Image for 0387319303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387319303

DigiKey Part Number
0387319303-ND
Manufacturer
Manufacturer Product Number
0387319303
Description
CONN BARRIER STRIP 3CIRC 0.438"
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
PC Pin, Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
3
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
10-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432100020Curtis Industries0364-432100020-ND1,43330 €Similar
432100030Curtis Industries0364-432100030-ND1,61715 €Similar
432612030Curtis Industries0364-432612030-ND2,10935 €Similar
Obsolete
This product is no longer manufactured. View Substitutes