0387317202 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Curtis Industries
In Stock: 140
Unit Price: 3,52000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,20085 €
2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
0387317202
0387317202

0387317202

DigiKey Part Number
WM23133-ND
Manufacturer
Manufacturer Product Number
0387317202
Description
CONN BARRIER STRIP 2CIRC 0.438"
Customer Reference
Detailed Description
2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
Molex
Bottom Termination
Quick Connect (0.250"), Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Discontinued at DigiKey
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
2
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430500020Curtis Industries140364-430500020-ND3,52000 €Similar
GFTQX-2Curtis Industries0364-GFTQX-2-ND4,20085 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,06200 €20,62 €
251,86480 €46,62 €
501,75820 €87,91 €
1001,67810 €167,81 €
2501,60204 €400,51 €
5001,56088 €780,44 €
1.0001,52995 €1.529,95 €
5.0001,48465 €7.423,25 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €