Image for 0387316612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387316612

DigiKey Part Number
0387316612-ND
Manufacturer
Manufacturer Product Number
0387316612
Description
CONN BARRIER STRP 12CIRC 0.438"
Customer Reference
Detailed Description
12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Quick Connect (0.250"), Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
12
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
12
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.