Image for 0387316606 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387316606

DigiKey Part Number
0387316606-ND
Manufacturer
Manufacturer Product Number
0387316606
Description
CONN BARRIER STRIP 6CIRC 0.438"
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Quick Connect (0.250"), Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 221 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

221In Stock
Ships from WEC