
0387312730 | |
|---|---|
DigiKey Part Number | 0387312730-ND |
Manufacturer | |
Manufacturer Product Number | 0387312730 |
Description | CONN BARRIER STRP 30CIRC 0.438" |
Customer Reference | |
Detailed Description | 30 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Wire Wrap |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 30 | Terminal Screw Finish Nickel |
Number of Wire Entries 30 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |

