
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431101040 | Curtis Industries | 0 | 364-431101040-ND | 1,93145 € | Similar |
| 431102040 | Curtis Industries | 0 | 364-431102040-ND | 1,95745 € | Similar |
| SSB7FP040202 | TE Connectivity AMP Connectors | 0 | SSB7FP040202-ND | 3,20673 € | Similar |


