Image for 0387306330 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387306330

DigiKey Part Number
0387306330-ND
Manufacturer
Manufacturer Product Number
0387306330
Description
CONN BARRIER STRP 30CIRC 0.438"
Customer Reference
Detailed Description
30 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
30
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
30
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.