
0387306103 | |
|---|---|
DigiKey Part Number | 0387306103-ND |
Manufacturer | |
Manufacturer Product Number | 0387306103 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 100°C |
Current Rating (Amps) 15A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100030 | Curtis Industries | 0 | 364-430100030-ND | 1,56410 € | Similar |

