0387304915 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 6,93960 €
Datasheet
Image for 0387304915 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387304915

DigiKey Part Number
0387304915-ND
Manufacturer
Manufacturer Product Number
0387304915
Description
CONN BARRIER STRP 15CIRC 0.438"
Customer Reference
Detailed Description
15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
15
Terminal Screw Material
Brass
Number of Wire Entries
15
Terminal Screw Finish
Nickel
Pitch
0.438" (11.12mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 100°C
Current Rating (Amps)
15A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432102150Curtis Industries0364-432102150-ND6,93960 €Similar
Obsolete
This product is no longer manufactured. View Substitutes