
0387291626 | |
|---|---|
DigiKey Part Number | 0387291626-ND |
Manufacturer | |
Manufacturer Product Number | 0387291626 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Single |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws with Solder Lugs, Single |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature -40°C ~ 100°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,27120 € | 567,80 € |
| Unit Price without VAT: | 2,27120 € |
|---|---|
| Unit Price with VAT: | 2,70273 € |

