
0387291599 | |
|---|---|
DigiKey Part Number | 0387291599-ND |
Manufacturer | |
Manufacturer Product Number | 0387291599 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Pitch 0.375" (9.53mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc, Clear Chromate |
Number of Circuits 7 | Mounting Type Through Hole |
Number of Wire Entries 7 | Base Product Number |

